STL115N10F7AG

DigiKey Part Number
497-17622-2-ND - Tape & Reel (TR)
497-17622-1-ND - Cut Tape (CT)
497-17622-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL115N10F7AG
Description
MOSFET N-CH 100V 107A POWERFLAT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 107A (Tc) 136W (Tc) Surface Mount, Wettable Flank PowerFlat™ (5x6)
Datasheet
 Datasheet
EDA/CAD Models
STL115N10F7AG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
6mOhm @ 53A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
72.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5600 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
136W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
PowerFlat™ (5x6)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.70000¥19.70
10¥16.34600¥163.46
100¥13.01340¥1,301.34
500¥11.01098¥5,505.49
1,000¥9.34268¥9,342.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.87551¥26,626.53
6,000¥8.54185¥51,251.10
9,000¥8.25906¥74,331.54
Manufacturers Standard Package