STD96N3LLH6 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 14,774
Unit Price: ¥4.10000
Datasheet

Similar


Infineon Technologies
In Stock: 249
Unit Price: ¥8.95000
Datasheet

Similar


Infineon Technologies
In Stock: 6,930
Unit Price: ¥8.87000
Datasheet

Similar


Infineon Technologies
In Stock: 5,013
Unit Price: ¥11.41000
Datasheet

Similar


Infineon Technologies
In Stock: 1,198
Unit Price: ¥14.28000
Datasheet

Similar


onsemi
In Stock: 2,178
Unit Price: ¥13.79000
Datasheet

STD96N3LLH6

DigiKey Part Number
497-11214-2-ND - Tape & Reel (TR)
497-11214-1-ND - Cut Tape (CT)
497-11214-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD96N3LLH6
Description
MOSFET N-CH 30V 80A DPAK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 80A (Tc) 70W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD96N3LLH6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5.5V, 10V
Rds On (Max) @ Id, Vgs
4.2mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
70W (Tc)
Operating Temperature
175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.43000¥10.43
10¥8.56300¥85.63
100¥6.65710¥665.71
500¥5.64240¥2,821.20
1,000¥4.59634¥4,596.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.31072¥10,776.80
Manufacturers Standard Package