STB41N40DM6AG

DigiKey Part Number
497-18152-2-ND - Tape & Reel (TR)
497-18152-1-ND - Cut Tape (CT)
497-18152-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB41N40DM6AG
Description
AUTOMOTIVE-GRADE N-CHANNEL 400 V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 400 V 41A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
STB41N40DM6AG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
400 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
65mOhm @ 20.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
53 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
2310 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.08000¥50.08
10¥42.94500¥429.45
100¥35.78490¥3,578.49
500¥31.57474¥15,787.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥28.41725¥28,417.25
2,000¥26.62801¥53,256.02
Manufacturers Standard Package