SDN4-24-100LP

DigiKey Part Number
2106-SDN4-24-100LP-ND
Manufacturer
Manufacturer Product Number
SDN4-24-100LP
Description
AC/DC DIN RAIL SUPPLY 24V 96W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 132 VAC, 176 ~ 264 VAC
DC Voltage - Input (Min)
210V
DC Voltage - Input (Max)
375V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
3.8A
Power (Watts)
96W
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Efficiency
88%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20
Size / Dimension
4.55" L x 2.56" W x 4.88" H (115.6mm x 65.0mm x 124.0mm)
Approval Agency
CE, cULus, cURus
Minimum Load Required
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,763.99000¥2,763.99
16¥2,668.64813¥42,698.37
Manufacturers Standard Package