GP1S093HCZ0F | |
---|---|
DigiKey Part Number | 1855-1029-ND |
Manufacturer | |
Manufacturer Product Number | GP1S093HCZ0F |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.079" (2mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | GP1S093HCZ0F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 0.079" (2mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Response Time | 50µs, 50µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Type | Unamplified | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥4.39500 | ¥43.95 |
25 | ¥3.78800 | ¥94.70 |
50 | ¥3.65220 | ¥182.61 |
100 | ¥3.11060 | ¥311.06 |
500 | ¥2.70474 | ¥1,352.37 |
1,000 | ¥2.36657 | ¥2,366.57 |
5,000 | ¥2.09611 | ¥10,480.55 |