TDZVTR20 | |
---|---|
DigiKey Part Number | TDZVTR20TR-ND - Tape & Reel (TR) TDZVTR20CT-ND - Cut Tape (CT) TDZVTR20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZVTR20 |
Description | DIODE ZENER 20V 500MW TUMD2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±10% Surface Mount TUMD2M |
Datasheet | Datasheet |
EDA/CAD Models | TDZVTR20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 14 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TUMD2M | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.38900 | ¥23.89 |
100 | ¥1.43260 | ¥143.26 |
500 | ¥1.32666 | ¥663.33 |
1,000 | ¥0.90214 | ¥902.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83047 | ¥2,491.41 |
6,000 | ¥0.79599 | ¥4,775.94 |
9,000 | ¥0.71640 | ¥6,447.60 |
30,000 | ¥0.70578 | ¥21,173.40 |
75,000 | ¥0.66333 | ¥49,749.75 |