TESDH3V3B03P1Q0 M3G | |
---|---|
DigiKey Part Number | 1801-TESDH3V3B03P1Q0M3GTR-ND - Tape & Reel (TR) 1801-TESDH3V3B03P1Q0M3GCT-ND - Cut Tape (CT) 1801-TESDH3V3B03P1Q0M3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TESDH3V3B03P1Q0 M3G |
Description | DFN0603-2L, 3.3V, 40W, 0.2PF, ES |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-2L |
Datasheet | Datasheet |
EDA/CAD Models | TESDH3V3B03P1Q0 M3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.91300 | ¥19.13 |
100 | ¥0.96380 | ¥96.38 |
500 | ¥0.78648 | ¥393.24 |
1,000 | ¥0.58353 | ¥583.53 |
2,000 | ¥0.49097 | ¥981.94 |
5,000 | ¥0.46939 | ¥2,346.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.40596 | ¥4,059.60 |
30,000 | ¥0.39834 | ¥11,950.20 |
50,000 | ¥0.32984 | ¥16,492.00 |
250,000 | ¥0.32477 | ¥81,192.50 |