RV8C010UNHZGG2CR | |
---|---|
DigiKey Part Number | 846-RV8C010UNHZGG2CRTR-ND - Tape & Reel (TR) 846-RV8C010UNHZGG2CRCT-ND - Cut Tape (CT) 846-RV8C010UNHZGG2CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV8C010UNHZGG2CR |
Description | MOSFET N-CH 20V 1A DFN1010-3W |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1A (Ta) 1W Surface Mount DFN1010-3W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 470mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 40 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1010-3W | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.09700 | ¥40.97 |
100 | ¥2.84550 | ¥284.55 |
500 | ¥2.22190 | ¥1,110.95 |
1,000 | ¥1.80599 | ¥1,805.99 |
2,000 | ¥1.61442 | ¥3,228.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.53234 | ¥12,258.72 |
16,000 | ¥1.42289 | ¥22,766.24 |
24,000 | ¥1.39005 | ¥33,361.20 |
56,000 | ¥1.35462 | ¥75,858.72 |