RRS100P03HZGTB

DigiKey Part Number
846-RRS100P03HZGTBTR-ND - Tape & Reel (TR)
846-RRS100P03HZGTBCT-ND - Cut Tape (CT)
846-RRS100P03HZGTBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RRS100P03HZGTB
Description
PCH -30V -10A POWER MOSFET. RRS1
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 10A (Ta) 2W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12.6mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3600 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.01000¥16.01
10¥13.28300¥132.83
100¥10.57500¥1,057.50
500¥8.94786¥4,473.93
1,000¥7.59210¥7,592.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.71152¥16,778.80
Manufacturers Standard Package