RSX078BM2STL | |
---|---|
DigiKey Part Number | 846-RSX078BM2STLTR-ND - Tape & Reel (TR) 846-RSX078BM2STLCT-ND - Cut Tape (CT) 846-RSX078BM2STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX078BM2STL |
Description | 200V 5A, TO-252, ULTRA LOW IR SB |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 nA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.10300 | ¥81.03 |
100 | ¥6.30350 | ¥630.35 |
500 | ¥5.34294 | ¥2,671.47 |
1,000 | ¥4.35243 | ¥4,352.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.09728 | ¥10,243.20 |
5,000 | ¥3.90217 | ¥19,510.85 |
12,500 | ¥3.72207 | ¥46,525.88 |