RB160M-60TR | |
---|---|
DigiKey Part Number | 846-RB160M-60TR-ND - Tape & Reel (TR) 846-RB160M-60TRCT-ND - Cut Tape (CT) 846-RB160M-60TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB160M-60TR |
Description | DIODE SCHOTTKY 60V 1A PMDU |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RB160M-60TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | 40pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥2.84000 | ¥28.40 |
100 | ¥1.81180 | ¥181.18 |
500 | ¥1.36574 | ¥682.87 |
1,000 | ¥1.22133 | ¥1,221.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.92133 | ¥2,763.99 |
6,000 | ¥0.88306 | ¥5,298.36 |
9,000 | ¥0.79475 | ¥7,152.75 |
30,000 | ¥0.78298 | ¥23,489.40 |
75,000 | ¥0.73588 | ¥55,191.00 |