KDZVTR2.7B | |
---|---|
DigiKey Part Number | 846-KDZVTR2.7BTR-ND - Tape & Reel (TR) 846-KDZVTR2.7BCT-ND - Cut Tape (CT) 846-KDZVTR2.7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTR2.7B |
Description | DIODE ZENER 2.9V 1W PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.9 V 1 W ±7.41% Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.41% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 200 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.68500 | ¥26.85 |
100 | ¥1.61150 | ¥161.15 |
500 | ¥1.49248 | ¥746.24 |
1,000 | ¥1.01486 | ¥1,014.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.93430 | ¥2,802.90 |
6,000 | ¥0.89549 | ¥5,372.94 |
9,000 | ¥0.80595 | ¥7,253.55 |
30,000 | ¥0.79400 | ¥23,820.00 |
75,000 | ¥0.74624 | ¥55,968.00 |