RT9065GE | |
---|---|
DigiKey Part Number | 1028-RT9065GETR-ND - Tape & Reel (TR) 1028-RT9065GECT-ND - Cut Tape (CT) 1028-RT9065GEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9065GE |
Description | IC LDO 0.2A LOW DROPOUT SOT-23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 70dB ~ 50dB (100Hz ~ 10kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.07900 | ¥30.79 |
25 | ¥2.87360 | ¥71.84 |
100 | ¥2.29870 | ¥229.87 |
250 | ¥2.13424 | ¥533.56 |
500 | ¥1.80600 | ¥903.00 |
1,000 | ¥1.39550 | ¥1,395.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.27238 | ¥3,817.14 |
6,000 | ¥1.19030 | ¥7,141.80 |
15,000 | ¥1.10821 | ¥16,623.15 |
30,000 | ¥1.05075 | ¥31,522.50 |
75,000 | ¥1.02612 | ¥76,959.00 |