AP2303MTR-G1 | |
---|---|
DigiKey Part Number | AP2303MTR-G1DITR-ND - Tape & Reel (TR) AP2303MTR-G1DICT-ND - Cut Tape (CT) AP2303MTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2303MTR-G1 |
Description | IC REG CONV DDR 1OUT 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AP2303MTR-G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 1.2V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.6V ~ 2.75V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.56700 | ¥25.67 |
25 | ¥2.34960 | ¥58.74 |
100 | ¥1.74790 | ¥174.79 |
250 | ¥1.58360 | ¥395.90 |
500 | ¥1.31054 | ¥655.27 |
1,000 | ¥0.98291 | ¥982.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.67585 | ¥2,703.40 |