![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
RS-243.3
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
RS-243.3S DC DC CONVERTER 3.3V 2W | DC DC CONVERTER 3.3V 2W | 204 | Tube | - | |
RS-243.3SZ/H3 DC DC CONVERTER 3.3V 2W | DC DC CONVERTER 3.3V 2W | 24 | Tube | - | |
RS-243.3S/H3 DC DC CONVERTER 3.3V 2W | DC DC CONVERTER 3.3V 2W | 20 | Tube | - | |
RS-243.3SZ DC DC CONVERTER 3.3V 2W | DC DC CONVERTER 3.3V 2W | 50 | Tube | - | |
RS-243.3SZ/H2 DC DC CONVERTER 3.3V 2W | DC DC CONVERTER 3.3V 2W | 22 | Tube | - | |
RS-243.3D DC DC CONVERTER +/-3.3V 2W | DC DC CONVERTER +/-3.3V 2W | 0 | Tube | - | |
RS-243.3S/H2 DC DC CONVERTER 3.3V 2W | DC DC CONVERTER 3.3V 2W | 0 | Tube | - | |
RS-243.3D/H2 DC DC CONVERTER +/-3.3V 2W | DC DC CONVERTER +/-3.3V 2W | 0 | Tube | - | |
RS-243.3DZ DC DC CONVERTER +/-3.3V 2W | DC DC CONVERTER +/-3.3V 2W | 0 | Tube | - | |
RS-243.3D/H3 DC DC CONVERTER +/-3.3V 2W | DC DC CONVERTER +/-3.3V 2W | 0 | Tube | - | |
RS-243.3DZ/H2 DC DC CONVERTER +/-3.3V 2W | DC DC CONVERTER +/-3.3V 2W | 0 | Tube | - | |
RS-243.3DZ/H3 DC DC CONVERTER +/-3.3V 2W | DC DC CONVERTER +/-3.3V 2W | 0 | Tube | - |