RS-243.3DZ/H3 | |
---|---|
DigiKey Part Number | RS-243.3DZ/H3-ND |
Manufacturer | |
Manufacturer Product Number | RS-243.3DZ/H3 |
Description | DC DC CONVERTER +/-3.3V 2W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 250mA, 250mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS-243.3DZ/H3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -3.3V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 73% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.90000 | ¥205.90 |
5 | ¥201.22200 | ¥1,006.11 |
10 | ¥199.67100 | ¥1,996.71 |
25 | ¥196.54920 | ¥4,913.73 |
50 | ¥187.19020 | ¥9,359.51 |
100 | ¥176.42870 | ¥17,642.87 |
250 | ¥168.47076 | ¥42,117.69 |