RS-243.3SZ | |
---|---|
DigiKey Part Number | RS-243.3SZ-ND |
Manufacturer | |
Manufacturer Product Number | RS-243.3SZ |
Description | DC DC CONVERTER 3.3V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 500mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS-243.3SZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.74000 | ¥166.74 |
5 | ¥162.84400 | ¥814.22 |
10 | ¥161.58800 | ¥1,615.88 |
25 | ¥159.06080 | ¥3,976.52 |
50 | ¥151.48840 | ¥7,574.42 |
100 | ¥142.76420 | ¥14,276.42 |
250 | ¥136.33896 | ¥34,084.74 |
500 | ¥134.31908 | ¥67,159.54 |