RS-243.3DZ | |
---|---|
DigiKey Part Number | RS-243.3DZ-ND |
Manufacturer | |
Manufacturer Product Number | RS-243.3DZ |
Description | DC DC CONVERTER +/-3.3V 2W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 250mA, 250mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS-243.3DZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -3.3V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 73% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.15000 | ¥178.15 |
5 | ¥174.08000 | ¥870.40 |
10 | ¥172.73400 | ¥1,727.34 |
25 | ¥170.03800 | ¥4,250.95 |
50 | ¥161.94000 | ¥8,097.00 |
100 | ¥152.78450 | ¥15,278.45 |
250 | ¥145.74668 | ¥36,436.67 |
500 | ¥143.58752 | ¥71,793.76 |