SC0130(J) | |
---|---|
DigiKey Part Number | 2648-SC0130(J)-ND |
Manufacturer | |
Manufacturer Product Number | SC0130(J) |
Description | SBC 1.4GHZ 4 CORE 512MB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.4GHz 4 Core 512MB RAM Broadcom BCM2837 ARM Cortex-A53 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Core Processor | Broadcom BCM2837 ARM Cortex-A53 | |
Speed | 1.4GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 2.560" x 2.200" (65.02mm x 55.88mm) | |
Form Factor | Compact | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 512MB | |
Storage Interface | microSD | |
Video Outputs | CSI, DSI, HDMI | |
Ethernet | - | |
USB | USB 2.0 (1) | |
Digital I/O Lines | 40 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |