PIM426 | |
---|---|
DigiKey Part Number | 1778-1257-ND |
Manufacturer | |
Manufacturer Product Number | PIM426 |
Description | CASE PLASBLK 2.598"LX3.110"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Acrylic Black Hand Held 2.598" L x 3.110" W (66.00mm x 79.00mm) X 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi 3A+ | |
Size / Dimension | 2.598" L x 3.110" W (66.00mm x 79.00mm) | |
Height | 0.591" (15.00mm) | |
Area (L x W) | 8.08in² (52.1cm²) | |
Design | Hand Held | |
Material | Plastic, Acrylic | |
Color | Black | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
18 | ¥70.56000 | ¥1,270.08 |