PJQ1917_R1_00001

DigiKey Part Number
3757-PJQ1917_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PJQ1917_R1_00001
Description
20V P-CHANNEL ENHANCEMENT MODE M
Customer Reference
Detailed Description
P-Channel 20 V 700mA (Ta) 500mW (Ta) Surface Mount DFN1006-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Rds On (Max) @ Id, Vgs
600mOhm @ 300mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.1 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
51 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
DFN1006-3
Package / Case
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.64915¥6,491.50
30,000¥0.64078¥19,223.40
50,000¥0.54445¥27,222.50
100,000¥0.53608¥53,608.00
Manufacturers Standard Package