A2-14R-C | |
---|---|
DigiKey Part Number | 298-20552-ND |
Manufacturer | |
Manufacturer Product Number | A2-14R-C |
Description | BATTERY CABLE LUG, 2 AWG, 1/4" S |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular Tubular (Battery Lugs) 2 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.100" (2.54mm) | |
Width - Outer Edges | 0.600" (15.24mm) | |
Length - Overall | 1.840" (46.74mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥17.80700 | ¥178.07 |
25 | ¥17.31280 | ¥432.82 |
50 | ¥16.82020 | ¥841.01 |
100 | ¥16.32520 | ¥1,632.52 |
500 | ¥15.83014 | ¥7,915.07 |
1,000 | ¥15.33542 | ¥15,335.42 |