A4/0-38R-C | |
---|---|
DigiKey Part Number | 298-20559-ND |
Manufacturer | |
Manufacturer Product Number | A4/0-38R-C |
Description | BATTERY CABLE LUG, 4/0 AWG, 3/8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular Tubular (Battery Lugs) 4/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.120" (3.05mm) | |
Width - Outer Edges | 1.020" (25.91mm) | |
Length - Overall | 2.570" (65.28mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.73000 | ¥45.73 |
10 | ¥44.48100 | ¥444.81 |
25 | ¥43.24280 | ¥1,081.07 |
50 | ¥42.00620 | ¥2,100.31 |
100 | ¥40.77070 | ¥4,077.07 |
500 | ¥39.53546 | ¥19,767.73 |
1,000 | ¥38.29989 | ¥38,299.89 |