Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
382 In Stock | 1 : ¥49.42000 Bulk | Bulk | Active | Circular Tubular (Battery Lugs) | 1/2 Stud | 0.120" (3.05mm) | 1.020" (25.91mm) | 2.570" (65.28mm) | Free Hanging (In-Line) | Crimp | 4/0 AWG | Non-Insulated | - | - | Copper | Electro-Tin | |||
1,158 In Stock | 1 : ¥44.50000 Bulk | Bulk | Active | Circular Tubular (Battery Lugs) | 5/16 Stud | 0.120" (3.05mm) | 1.020" (25.91mm) | 2.570" (65.28mm) | Free Hanging (In-Line) | Crimp | 4/0 AWG | Non-Insulated | - | - | Copper | Electro-Tin | |||
862 In Stock | 1 : ¥18.31000 Bulk | Bulk | Active | Circular Tubular (Battery Lugs) | 1/4 Stud | 0.100" (2.54mm) | 0.600" (15.24mm) | 1.840" (46.74mm) | Free Hanging (In-Line) | Crimp | 2 AWG | Non-Insulated | - | - | Copper | Electro-Tin | |||
20 In Stock | 1 : ¥35.79000 Bulk | Bulk | Active | Circular Tubular (Battery Lugs) | 5/16 Stud | 0.100" (2.54mm) | 0.910" (23.11mm) | 2.270" (57.66mm) | Free Hanging (In-Line) | Crimp | 3/0 AWG | Non-Insulated | - | - | Copper | Electro-Tin |