PZTA29 | |
---|---|
DigiKey Part Number | PZTA29TR-ND - Tape & Reel (TR) PZTA29CT-ND - Cut Tape (CT) PZTA29DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZTA29 |
Description | TRANS NPN DARL 100V 0.8A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 800 mA 125MHz 1 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | PZTA29 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10000 @ 100mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 125MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.41500 | ¥34.15 |
100 | ¥2.37350 | ¥237.35 |
500 | ¥1.85328 | ¥926.64 |
1,000 | ¥1.50633 | ¥1,506.33 |
2,000 | ¥1.34657 | ¥2,693.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.34659 | ¥5,386.36 |
8,000 | ¥1.27811 | ¥10,224.88 |
12,000 | ¥1.18682 | ¥14,241.84 |
28,000 | ¥1.15943 | ¥32,464.04 |