BZG03C150G | |
---|---|
DigiKey Part Number | BZG03C150GOSTR-ND - Tape & Reel (TR) BZG03C150GOSCT-ND - Cut Tape (CT) BZG03C150GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C150G |
Description | DIODE ZENER 150V 1.5W SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 150 V 1.5 W ±6% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C150G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 300 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 110 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.75000 | ¥27.50 |
100 | ¥1.65260 | ¥165.26 |
500 | ¥1.52982 | ¥764.91 |
1,000 | ¥1.04026 | ¥1,040.26 |
2,000 | ¥0.95768 | ¥1,915.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.91792 | ¥4,589.60 |
10,000 | ¥0.82612 | ¥8,261.20 |
25,000 | ¥0.81388 | ¥20,347.00 |
50,000 | ¥0.76493 | ¥38,246.50 |