NCD57252DWR2G

DigiKey Part Number
488-NCD57252DWR2GTR-ND - Tape & Reel (TR)
488-NCD57252DWR2GCT-ND - Cut Tape (CT)
488-NCD57252DWR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCD57252DWR2G
Description
DGTL ISO 5KV 2CH GATE DVR 16SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.5A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Propagation Delay tpLH / tpHL (Max)
80ns, 80ns
Pulse Width Distortion (Max)
10ns
Rise / Fall Time (Typ)
12ns, 10ns
Current - Output High, Low
6.5A, 6.5A
Current - Peak Output
6.5A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
32V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Approval Agency
VDE
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.94000¥25.94
10¥23.29900¥232.99
25¥22.02520¥550.63
100¥18.11080¥1,811.08
250¥16.25048¥4,062.62
500¥15.66300¥7,831.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥13.01993¥13,019.93
2,000¥12.53046¥25,060.92
5,000¥12.13889¥60,694.45
Manufacturers Standard Package