SI86SM42BE-IS2 | |
---|---|
DigiKey Part Number | 863-SI86SM42BE-IS2-ND |
Manufacturer | |
Manufacturer Product Number | SI86SM42BE-IS2 |
Description | 6.0 KVRMS SLEEP MODE ISOLATOR, 4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 6000Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 6000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 14ns, 14ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.20000 | ¥53.20 |
10 | ¥47.75600 | ¥477.56 |
46 | ¥45.14848 | ¥2,076.83 |
138 | ¥39.12920 | ¥5,399.83 |
276 | ¥37.12290 | ¥10,245.92 |
506 | ¥33.31024 | ¥16,854.98 |
1,012 | ¥28.09294 | ¥28,430.06 |
2,530 | ¥26.68832 | ¥67,521.45 |