MUR1520G | |
---|---|
DigiKey Part Number | MUR1520GOS-ND |
Manufacturer | |
Manufacturer Product Number | MUR1520G |
Description | DIODE GEN PURP 200V 15A TO220-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 15A Through Hole TO-220-2 |
Datasheet | Datasheet |
EDA/CAD Models | MUR1520G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
50 | ¥10.15180 | ¥507.59 |
100 | ¥8.04450 | ¥804.45 |
500 | ¥6.81866 | ¥3,409.33 |
1,000 | ¥5.55455 | ¥5,554.55 |
2,000 | ¥5.22893 | ¥10,457.86 |
5,000 | ¥4.97994 | ¥24,899.70 |
10,000 | ¥4.75010 | ¥47,501.00 |