FXL2SD106BQX | |
---|---|
DigiKey Part Number | FXL2SD106BQXTR-ND - Tape & Reel (TR) FXL2SD106BQXCT-ND - Cut Tape (CT) FXL2SD106BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXL2SD106BQX |
Description | IC TRANSLTR BIDIRECTIONAL 16DQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-DQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | FXL2SD106BQX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 1.1 V ~ 3.6 V | |
Voltage - VCCB | 1.1 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Power-Off Protection | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-DQFN (2.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥5.81500 | ¥58.15 |
25 | ¥5.46120 | ¥136.53 |
100 | ¥4.14010 | ¥414.01 |
250 | ¥3.52392 | ¥880.98 |
500 | ¥3.34760 | ¥1,673.80 |
1,000 | ¥2.55479 | ¥2,554.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.37856 | ¥7,135.68 |
6,000 | ¥2.29047 | ¥13,742.82 |
15,000 | ¥2.20237 | ¥33,035.55 |
30,000 | ¥2.18056 | ¥65,416.80 |