FDMT1D3N08B | |
---|---|
DigiKey Part Number | 488-FDMT1D3N08BTR-ND - Tape & Reel (TR) 488-FDMT1D3N08BCT-ND - Cut Tape (CT) 488-FDMT1D3N08BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMT1D3N08B |
Description | MOSFET N-CH 80V 164A 8DL COOL88 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 164A (Tc) 178W (Tc) Surface Mount 8-Dual Cool™88 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 1.35mOhm @ 36A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 260 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 19600 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 178W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-Dual Cool™88 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.89000 | ¥51.89 |
10 | ¥44.50500 | ¥445.05 |
100 | ¥37.08620 | ¥3,708.62 |
500 | ¥32.72280 | ¥16,361.40 |
1,000 | ¥29.45046 | ¥29,450.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥26.99898 | ¥80,996.94 |