NTMTSC1D5N08MC | |
---|---|
DigiKey Part Number | 488-NTMTSC1D5N08MCTR-ND - Tape & Reel (TR) 488-NTMTSC1D5N08MCCT-ND - Cut Tape (CT) 488-NTMTSC1D5N08MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMTSC1D5N08MC |
Description | MOSFET N-CH 80V 33A/287A 8DFNW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 33A (Ta), 287A (Tc) 3.3W (Ta), 250W (Tc) Surface Mount, Wettable Flank 8-TDFNW (8.3x8.4) |
Datasheet | Datasheet |
EDA/CAD Models | NTMTSC1D5N08MC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.56mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 650µA | |
Gate Charge (Qg) (Max) @ Vgs | 140 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10400 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Ta), 250W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 8-TDFNW (8.3x8.4) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.91000 | ¥55.91 |
10 | ¥47.88800 | ¥478.88 |
100 | ¥39.90790 | ¥3,990.79 |
500 | ¥35.21284 | ¥17,606.42 |
1,000 | ¥31.69149 | ¥31,691.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥29.69612 | ¥89,088.36 |