33A (Ta), 287A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,965 In Stock | 1 : ¥55.91000 Cut Tape (CT) 3,000 : ¥29.69612 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 33A (Ta), 287A (Tc) | 6V, 10V | 1.56mOhm @ 80A, 10V | 4V @ 650µA | 140 nC @ 10 V | ±20V | 10400 pF @ 40 V | - | 3.3W (Ta), 250W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount, Wettable Flank | 8-TDFNW (8.3x8.4) | 8-PowerTDFN | |||
3,000 In Stock | 1 : ¥68.06000 Cut Tape (CT) 3,000 : ¥29.88599 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 33A (Ta), 287A (Tc) | 6V, 10V | 1.56mOhm @ 80A, 10V | 4V @ 650µA | 140 nC @ 10 V | ±20V | 10400 pF @ 40 V | - | 3.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFNW (8.3x8.4) | 8-PowerTDFN |