Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,439 In Stock | 1 : ¥40.97000 Cut Tape (CT) 3,000 : ¥19.92769 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 36A (Ta), 254A (Tc) | 8V, 10V | 1.35mOhm @ 36A, 10V | 4V @ 250µA | 273 nC @ 10 V | ±20V | 20720 pF @ 40 V | - | 3.2W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-Dual Cool™88 | 8-PowerVDFN | |||
2,718 In Stock | 1 : ¥45.56000 Cut Tape (CT) 3,000 : ¥22.18251 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 46A (Ta), 348A (Tc) | 10V | 1.25mOhm @ 80A, 10V | 4V @ 250µA | 196 nC @ 10 V | ±20V | 14530 pF @ 40 V | - | 5.1W (Ta), 287W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-DFNW (8.3x8.4) | 8-PowerTDFN | ||
1,203 In Stock | 1 : ¥44.25000 Cut Tape (CT) 3,000 : ¥21.54392 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 38A (Ta), 273A (Tc) | 10V | 1.4mOhm @ 90A, 10V | 4V @ 490µA | 125 nC @ 10 V | ±20V | 8220 pF @ 40 V | - | 5W (Ta), 258W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-DFNW (8.3x8.4) | 8-PowerTDFN | ||
3,229 In Stock | 1 : ¥48.60000 Cut Tape (CT) 3,000 : ¥23.64366 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 41A (Ta), 335A (Tc) | 6V, 10V | 1.1mOhm @ 90A, 10V | 4V @ 590µA | 147 nC @ 10 V | ±20V | 10100 pF @ 40 V | - | 5W (Ta), 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFNW (8.3x8.4) | 8-PowerTDFN | ||
2,950 In Stock | 1 : ¥86.61000 Cut Tape (CT) 3,000 : ¥45.03182 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 36A (Ta), 273A (Tc) | 10V | 1.7mOhm @ 90A, 10V | 4V @ 650µA | 106 nC @ 10 V | ±20V | 7630 pF @ 50 V | - | 5W (Ta), 291W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-DFNW (8.3x8.4) | 8-PowerTDFN | ||
2,815 In Stock | 1 : ¥51.89000 Cut Tape (CT) 3,000 : ¥26.99898 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 164A (Tc) | 8V, 10V | 1.35mOhm @ 36A, 10V | 4V @ 250µA | 260 nC @ 10 V | ±20V | 19600 pF @ 40 V | - | 178W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-Dual Cool™88 | 8-PowerVDFN | |||
0 In Stock Check Lead Time | 1 : ¥50.74000 Cut Tape (CT) 3,000 : ¥24.71545 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 43.5A (Ta), 337A (Tc) | 10V | 1.1mOhm @ 90A, 10V | 4V @ 590µA | 147 nC @ 10 V | ±20V | 10100 pF @ 40 V | - | 5W (Ta), 300W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-DFNW (8.3x8.4) | 8-PowerTDFN |