FDD7030BL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,157
Unit Price: ¥7.31000
Datasheet

FDD7030BL

DigiKey Part Number
FDD7030BL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDD7030BL
Description
MOSFET N-CH 30V 14A/56A DPAK
Customer Reference
Detailed Description
N-Channel 30 V 14A (Ta), 56A (Tc) 2.8W (Ta), 60W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.5mOhm @ 14A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1425 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.8W (Ta), 60W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number