14A (Ta), 56A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,936 In Stock | 1 : ¥4.84000 Cut Tape (CT) 2,500 : ¥2.57584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 14A (Ta), 56A (Tc) | 4.5V, 10V | 10mOhm @ 10A, 10V | 2.3V @ 250µA | 3.8 nC @ 4.5 V | +16V, -12V | 570 pF @ 12.5 V | - | 2.7W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSON-CLIP (3.3x3.3) | 8-PowerTDFN | |||
80,423 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 14A (Ta), 56A (Tc) | 4.5V, 10V | 9.5mOhm @ 14A, 10V | 3V @ 250µA | 20 nC @ 5 V | ±20V | 1425 pF @ 15 V | - | 2.8W (Ta), 60W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,400 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 14A (Ta), 56A (Tc) | 4.5V, 10V | 9.5mOhm @ 14A, 10V | 3V @ 250µA | 20 nC @ 5 V | ±20V | 1425 pF @ 15 V | - | 2.8W (Ta), 60W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
8,666 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 14A (Ta), 56A (Tc) | 4.5V, 10V | 9.5mOhm @ 14A, 10V | 3V @ 250µA | 20 nC @ 5 V | ±20V | 1425 pF @ 15 V | - | 1.3W (Ta), 60W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
204,395 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 14A (Ta), 56A (Tc) | 4.5V, 10V | 9.5mOhm @ 14A, 10V | 3V @ 250µA | 20 nC @ 5 V | ±20V | 1425 pF @ 15 V | - | 2.8W (Ta), 60W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 14A (Ta), 56A (Tc) | 1.8V, 4.5V | 6.5mOhm @ 14A, 4.5V | 1V @ 250µA | 61 nC @ 4.5 V | ±8V | 7435 pF @ 10 V | - | 2.3W (Ta), 30W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (3.3x3.3), Power33 | 8-PowerWDFN | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 14A (Ta), 56A (Tc) | 4.5V, 10V | 9.5mOhm @ 14A, 10V | 3V @ 250µA | 20 nC @ 5 V | ±20V | 1425 pF @ 15 V | - | 2.8W (Ta), 60W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 14A (Ta), 56A (Tc) | 4.5V, 10V | 9.5mOhm @ 14A, 10V | 3V @ 250µA | 20 nC @ 5 V | ±20V | 1425 pF @ 15 V | - | 2.8W (Ta), 60W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 |