FDU7030BL | |
---|---|
DigiKey Part Number | 2156-FDU7030BL-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDU7030BL |
Description | MOSFET N-CH 30V 14A/56A IPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 14A (Ta), 56A (Tc) 2.8W (Ta), 60W (Tc) Through Hole IPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1425 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 60W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | IPAK | |
Package / Case |