FDD5353

DigiKey Part Number
FDD5353TR-ND - Tape & Reel (TR)
FDD5353CT-ND - Cut Tape (CT)
FDD5353DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDD5353
Description
MOSFET N-CH 60V 11.5A/50A DPAK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 11.5A (Ta), 50A (Tc) 3.1W (Ta), 69W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12.3mOhm @ 10.7A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
65 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3215 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 69W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.81000¥12.81
10¥10.50900¥105.09
100¥8.17370¥817.37
500¥6.92808¥3,464.04
1,000¥5.64375¥5,643.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.31289¥13,282.23
5,000¥5.05988¥25,299.40
12,500¥4.82635¥60,329.37
Manufacturers Standard Package