FDD8453LZ | |
---|---|
DigiKey Part Number | FDD8453LZTR-ND - Tape & Reel (TR) FDD8453LZCT-ND - Cut Tape (CT) FDD8453LZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD8453LZ |
Description | MOSFET N-CH 40V 16.4A/50A DPAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 16.4A (Ta), 50A (Tc) 3.1W (Ta), 65W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.7mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3515 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 65W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥11.05900 | ¥110.59 |
100 | ¥8.60060 | ¥860.06 |