PMV164ENEAR

DigiKey Part Number
1727-8650-2-ND - Tape & Reel (TR)
1727-8650-1-ND - Cut Tape (CT)
1727-8650-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV164ENEAR
Description
MOSFET N-CH 60V 1.6A TO236AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 1.6A (Ta) 640mW (Ta), 5.8W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMV164ENEAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
218mOhm @ 1.6A, 10V
Vgs(th) (Max) @ Id
2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
110 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
640mW (Ta), 5.8W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.42200¥24.22
100¥1.22330¥122.33
500¥0.99766¥498.83
1,000¥0.74020¥740.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.62274¥1,868.22
6,000¥0.59538¥3,572.28
9,000¥0.51492¥4,634.28
30,000¥0.50526¥15,157.80
75,000¥0.41837¥31,377.75
150,000¥0.41194¥61,791.00
Manufacturers Standard Package