STTH30RQ06G2-TR | |
---|---|
DigiKey Part Number | 497-18463-2-ND - Tape & Reel (TR) 497-18463-1-ND - Cut Tape (CT) 497-18463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH30RQ06G2-TR |
Description | DIODE GEN PURP 600V 30A D2PAK HV |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Surface Mount D2PAK HV |
Datasheet | Datasheet |
EDA/CAD Models | STTH30RQ06G2-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.95 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 55 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK HV | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥16.39500 | ¥163.95 |
100 | ¥13.04870 | ¥1,304.87 |
500 | ¥11.04104 | ¥5,520.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.36821 | ¥9,368.21 |
2,000 | ¥8.89980 | ¥17,799.60 |
5,000 | ¥8.56521 | ¥42,826.05 |