1PS302,115 | |
---|---|
DigiKey Part Number | 1727-6488-2-ND - Tape & Reel (TR) 1727-6488-1-ND - Cut Tape (CT) 1727-6488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS302,115 |
Description | DIODE ARRAY GP 80V 170MA SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 170mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 170mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.56000 | ¥15.60 |
100 | ¥0.76100 | ¥76.10 |
500 | ¥0.63478 | ¥317.39 |
1,000 | ¥0.44111 | ¥441.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.38228 | ¥1,146.84 |
6,000 | ¥0.35461 | ¥2,127.66 |
9,000 | ¥0.29407 | ¥2,646.63 |
30,000 | ¥0.28888 | ¥8,666.40 |
75,000 | ¥0.25947 | ¥19,460.25 |
150,000 | ¥0.22487 | ¥33,730.50 |