Digital Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,024 In Stock | 1 : ¥23.80000 Cut Tape (CT) 3,000 : ¥10.89592 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 1 | 128 | 10k | I2C | Non-Volatile | 1.8V ~ 5.5V, 2.3V ~ 5.5V | - | ±8% | 35ppm/°C | Surface Mount | 8-LFCSP-UD (2x2) | 8-UFDFN Exposed Pad, CSP | -40°C ~ 125°C | 70 | ||
3,000 In Stock | 1 : ¥22.02000 Cut Tape (CT) 1,500 : ¥10.83151 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 1 | 128 | 100k | I2C, SPI | Non-Volatile | 2.3V ~ 5.5V, ±2.25V ~ 2.75V | Selectable Address | ±8% | 35ppm/°C | Surface Mount | 16-LFCSP (3x3) | 16-WFQFN Exposed Pad, CSP | -40°C ~ 125°C | 130 |