MN03SWBLE | |
---|---|
DigiKey Part Number | 2897-MN03SWBLE-ND |
Manufacturer | |
Manufacturer Product Number | MN03SWBLE |
Description | INPIXON SWARM CHIRP V3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module 2.4GHz ~ 2.4835GHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | 2.4GHz ~ 2.4835GHz | |
Data Rate | 1Mbps | |
Power - Output | 20dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | UART | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 5.5V | |
Current - Receiving | 50mA | |
Current - Transmitting | 230mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥841.79000 | ¥841.79 |
10 | ¥793.64800 | ¥7,936.48 |
25 | ¥745.55000 | ¥18,638.75 |
80 | ¥697.45038 | ¥55,796.03 |