Nanotron, an Inpixon Company RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,784 In Stock | 1 : ¥841.79000 Tray | Tray | Active | Not Verified | - | - | - | 2.4GHz ~ 2.4835GHz | 1Mbps | 20dBm | -95dBm | UART | - | - | - | 3.3V ~ 5.5V | 50mA | 230mA | Surface Mount | -30°C ~ 70°C | Module | |||
200 In Stock | 1 : ¥1,113.66000 Cut Tape (CT) 200 : ¥944.94890 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | 500 : ¥528.06632 Tray | * | Tray | Obsolete | Not Verified | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | - | - | - | 3.5GHz ~ 6.5GHz | 6.8Mbps | - | -97dBm | UART | - | - | - | 3.3V ~ 5.5V | 150mA (Max) | 90mA | Surface Mount | -30°C ~ 85°C | Module |