DLW5AHN402SQ2L | |
---|---|
DigiKey Part Number | 490-DLW5AHN402SQ2LTR-ND - Tape & Reel (TR) 490-DLW5AHN402SQ2LCT-ND - Cut Tape (CT) 490-DLW5AHN402SQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5AHN402SQ2L |
Description | CMC 200MA 2LN 4K OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 4 kOhms @ 100 MHz 200mA DCR 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5AHN402SQ2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 4 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 3Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.142" W (5.00mm x 3.60mm) | |
Height (Max) | 0.169" (4.30mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.96000 | ¥31.96 |
10 | ¥26.76200 | ¥267.62 |
25 | ¥24.43600 | ¥610.90 |
50 | ¥20.94520 | ¥1,047.26 |
100 | ¥19.20000 | ¥1,920.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥18.61830 | ¥7,447.32 |
800 | ¥17.45470 | ¥13,963.76 |
1,200 | ¥16.87286 | ¥20,247.43 |
2,800 | ¥16.29106 | ¥45,614.97 |