5240-0-00-15-00-00-33-0

DigiKey Part Number
ED90407-ND
Manufacturer
Manufacturer Product Number
5240-0-00-15-00-00-33-0
Description
CONN PC PIN CIRC 0.025DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End, Nail Head
Pin Size - Above Flange
0.025" (0.64mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.232" (5.89mm)
Length - Below Flange
-
Length - Overall
0.240" (6.10mm)
Flange Diameter
0.062" (1.57mm)
Mounting Hole Diameter
0.029" (0.74mm)
Mounting Type
Through Hole
Termination
Solder
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.58000¥5.58
10¥4.88500¥48.85
25¥4.46960¥111.74
50¥4.20500¥210.25
100¥4.02940¥402.94
250¥3.67932¥919.83
500¥3.50410¥1,752.05
1,000¥2.89092¥2,890.92
2,500¥2.62812¥6,570.30