APT30D100BG

DigiKey Part Number
APT30D100BG-ND
Manufacturer
Manufacturer Product Number
APT30D100BG
Description
DIODE GEN PURP 1KV 30A TO247
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 1000 V 30A Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
2.3 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
290 ns
Current - Reverse Leakage @ Vr
250 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.01000¥27.01
100¥21.85780¥2,185.78
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.