UFM15PL-TP | |
---|---|
DigiKey Part Number | UFM15PL-TPMSTR-ND - Tape & Reel (TR) UFM15PL-TPMSCT-ND - Cut Tape (CT) UFM15PL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFM15PL-TP |
Description | DIODE GEN PURP 600V 1A SOD123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | UFM15PL-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.84700 | ¥18.47 |
100 | ¥0.92930 | ¥92.93 |
500 | ¥0.82394 | ¥411.97 |
1,000 | ¥0.64119 | ¥641.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.81635 | ¥2,040.88 |
5,000 | ¥0.79809 | ¥3,990.45 |
12,500 | ¥0.70688 | ¥8,836.00 |
25,000 | ¥0.69776 | ¥17,444.00 |
62,500 | ¥0.59287 | ¥37,054.38 |
125,000 | ¥0.57007 | ¥71,258.75 |