MCU28P10Y-TP

DigiKey Part Number
353-MCU28P10Y-TPTR-ND - Tape & Reel (TR)
353-MCU28P10Y-TPCT-ND - Cut Tape (CT)
353-MCU28P10Y-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU28P10Y-TP
Description
P-CHANNEL MOSFET,DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 28A 96W (Tj) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
52mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2100 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
96W (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.67000¥16.67
10¥13.81700¥138.17
100¥10.99540¥1,099.54
500¥9.30352¥4,651.76
1,000¥7.89389¥7,893.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.49920¥18,748.00
5,000¥7.21727¥36,086.35
Manufacturers Standard Package